Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS1872AIST | |
|---|---|
DigiKey Part Number | 497-4444-2-ND - Tape & Reel (TR) 497-4444-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS1872AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TS1872AIST Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 70 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARMZ-R2 | Analog Devices Inc. | 0 | AD8532ARMZ-R2TR-ND | 0,00000 € | Similar |
| AD8532ARMZ-REEL | Analog Devices Inc. | 5.175 | AD8532ARMZ-REELCT-ND | 1,31000 € | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2.236 | 505-AD8602ARMZ-ND | 2,55000 € | Similar |
| AD8602DRMZ-REEL | Analog Devices Inc. | 19.830 | 505-AD8602DRMZ-REELCT-ND | 1,44000 € | Similar |
| AZV832MMTR-G1 | Diodes Incorporated | 9.784 | AZV832MMTR-G1DICT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,83480 € | 20,87 € |
| 100 | 0,74090 € | 74,09 € |
| 250 | 0,69600 € | 174,00 € |
| 500 | 0,66894 € | 334,47 € |
| 1.000 | 0,66122 € | 661,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61322 € | 2.452,88 € |
| 8.000 | 0,60079 € | 4.806,32 € |
| 12.000 | 0,59457 € | 7.134,84 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |






