Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC6084CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6084CMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6084CMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6084CMS8#TRPBF Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 110µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 12.5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7266FVM-TR | Rohm Semiconductor | 0 | BU7266FVMCT-ND | 0,65000 € | Similar |
| BU7266SFVM-TR | Rohm Semiconductor | 0 | BU7266SFVMCT-ND | 0,34786 € | Similar |
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | 0,65000 € | Similar |
| LPV542DGKR | Texas Instruments | 10.284 | 296-42645-1-ND | 1,27000 € | Similar |
| LPV542DGKT | Texas Instruments | 581 | 296-LPV542DGKTCT-ND | 1,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,56944 € | 3.923,60 € |
| 5.000 | 1,53926 € | 7.696,30 € |
| Unit Price without VAT: | 1,56944 € |
|---|---|
| Unit Price with VAT: | 1,86763 € |





