
MCP6272T-E/MS | |
|---|---|
DigiKey Part Number | MCP6272T-E/MSTR-ND - Tape & Reel (TR) MCP6272T-E/MSCT-ND - Cut Tape (CT) MCP6272T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6272T-E/MS |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6272T-E/MS Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 170µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6272-E/MS | Microchip Technology | 870 | MCP6272-E/MS-ND | 0,75000 € | Direct |
| ISL28213FUZ | Renesas Electronics Corporation | 3.851 | 20-ISL28213FUZ-ND | 0,68000 € | Similar |
| LMV358LIST | STMicroelectronics | 23.468 | 497-13055-1-ND | 0,65000 € | Similar |
| LTC6078ACMS8#PBF | Analog Devices Inc. | 463 | 505-LTC6078ACMS8#PBF-ND | 6,47000 € | Similar |
| LTC6087HMS8#TRPBF | Analog Devices Inc. | 1.892 | LTC6087HMS8#TRPBFCT-ND | 3,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 25 | 0,62920 € | 15,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57399 € | 1.434,97 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

