
TS1854AID | |
|---|---|
DigiKey Part Number | TS1854AID-ND |
Manufacturer | |
Manufacturer Product Number | TS1854AID |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 162µA |
Packaging Tube | Current - Output / Channel 48 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 630 kHz | Supplier Device Package 14-SO |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS1854IDT | STMicroelectronics | 2.381 | 497-2234-1-ND | 2,14000 € | Direct |
| LM6144AIMX/NOPB | Texas Instruments | 3.121 | 296-LM6144AIMX/NOPBCT-ND | 4,10000 € | Similar |
| LMV344ID | Texas Instruments | 379 | 296-49773-ND | 1,04000 € | Similar |



