TS1852ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.480
Unit Price: 1,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.888
Unit Price: 1,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.880
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.511
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.978
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 777
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.255
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.476
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 626
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.343
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 823
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: 3,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,63501 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1852ID

DigiKey Part Number
497-2232-5-ND
Manufacturer
Manufacturer Product Number
TS1852ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
630 kHz
Current - Input Bias
16 nA
Voltage - Input Offset
1 mV
Current - Supply
162µA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types