TL7705ACD1013TRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.282
Unit Price: 3,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.561
Unit Price: 3,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.515
Unit Price: 3,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.225
Unit Price: 3,16000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.266
Unit Price: 3,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.568
Unit Price: 3,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 442
Unit Price: 3,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.267
Unit Price: 3,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 798
Unit Price: 3,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 445
Unit Price: 3,28000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.734
Unit Price: 3,16000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7705ACD1013TRA

DigiKey Part Number
497-2230-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL7705ACD1013TRA
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
1µs Maximum Propagation Delay
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types