
TL7705BIDR | |
|---|---|
DigiKey Part Number | 296-15020-2-ND - Tape & Reel (TR) 296-15020-1-ND - Cut Tape (CT) 296-15020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7705BIDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7705BIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 270ns Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,44300 € | 24,43 € |
| 25 | 2,24440 € | 56,11 € |
| 100 | 2,02590 € | 202,59 € |
| 250 | 1,92152 € | 480,38 € |
| 500 | 1,85868 € | 929,34 € |
| 1.000 | 1,80693 € | 1.806,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80489 € | 4.512,23 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

