
TL7705BQD | |
|---|---|
DigiKey Part Number | 296-TL7705BQD-ND |
Manufacturer | |
Manufacturer Product Number | TL7705BQD |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7705BQD Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 270ns Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 2,84900 € | 28,49 € |
| 75 | 2,41413 € | 181,06 € |
| 150 | 2,31333 € | 347,00 € |
| 300 | 2,23023 € | 669,07 € |
| 525 | 2,17402 € | 1.141,36 € |
| 1.050 | 2,11560 € | 2.221,38 € |
| 2.550 | 2,05564 € | 5.241,88 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

