Similar
Similar
Similar
Similar
Similar
Similar

TL7705ACD1/A | |
|---|---|
DigiKey Part Number | 497-6766-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7705ACD1/A |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1µs Maximum Propagation Delay |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL7705ACDR | Texas Instruments | 1.991 | 296-1297-1-ND | 3,21000 € | Similar |
| TL7705ACPSR | Texas Instruments | 5.561 | 296-3239-1-ND | 3,65000 € | Similar |
| TL7705AID | Texas Instruments | 12.333 | 296-3240-5-ND | 3,29000 € | Similar |
| TL7705AIDR | Texas Instruments | 13.274 | 296-15019-1-ND | 3,21000 € | Similar |
| TL7705BCD | Rochester Electronics, LLC | 5.266 | 2156-TL7705BCD-ND | 3,38000 € | Similar |



