
TL431CL5T | |
|---|---|
DigiKey Part Number | 497-11298-2-ND - Tape & Reel (TR) 497-11298-1-ND - Cut Tape (CT) 497-11298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CL5T |
Description | IC VREF SHUNT ADJ 2.21% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CL5T Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±2.21% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431IDBVR | Texas Instruments | 5.119 | 296-10187-1-ND | 0,19000 € | Upgrade |
| TL431IDBVT | Texas Instruments | 1.052 | 296-23747-1-ND | 0,75000 € | Upgrade |
| TL431QDBVR | Texas Instruments | 10.344 | 296-17333-1-ND | 0,31000 € | Upgrade |
| TL431QDBVT | Texas Instruments | 799 | 296-32355-1-ND | 0,81000 € | Upgrade |
| TL431ACDBVT | Texas Instruments | 1.226 | 296-15323-1-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17080 € | 4,27 € |
| 100 | 0,14680 € | 14,68 € |
| 250 | 0,13544 € | 33,86 € |
| 500 | 0,12860 € | 64,30 € |
| 1.000 | 0,12297 € | 122,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11601 € | 348,03 € |
| 6.000 | 0,11261 € | 675,66 € |
| 9.000 | 0,11090 € | 998,10 € |
| 15.000 | 0,10901 € | 1.635,15 € |
| 21.000 | 0,10791 € | 2.266,11 € |
| 30.000 | 0,10684 € | 3.205,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

