
TL431IDBVR | |
|---|---|
DigiKey Part Number | 296-10187-2-ND - Tape & Reel (TR) 296-10187-1-ND - Cut Tape (CT) 296-10187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDBVR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDBVR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431BKTR-G1 | Diodes Incorporated | 0 | AS431BKTR-G1DICT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11440 € | 2,86 € |
| 100 | 0,09770 € | 9,77 € |
| 250 | 0,08968 € | 22,42 € |
| 500 | 0,08486 € | 42,43 € |
| 1.000 | 0,08090 € | 80,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07600 € | 228,00 € |
| 6.000 | 0,07359 € | 441,54 € |
| 9.000 | 0,07239 € | 651,51 € |
| 15.000 | 0,07106 € | 1.065,90 € |
| 21.000 | 0,07028 € | 1.475,88 € |
| 30.000 | 0,06953 € | 2.085,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










