
TL431QDBVR | |
|---|---|
DigiKey Part Number | 296-17333-2-ND - Tape & Reel (TR) 296-17333-1-ND - Cut Tape (CT) 296-17333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QDBVR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QDBVR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18800 € | 4,70 € |
| 100 | 0,16230 € | 16,23 € |
| 250 | 0,14988 € | 37,47 € |
| 500 | 0,14244 € | 71,22 € |
| 1.000 | 0,13629 € | 136,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12871 € | 386,13 € |
| 6.000 | 0,12500 € | 750,00 € |
| 9.000 | 0,12315 € | 1.108,35 € |
| 15.000 | 0,12109 € | 1.816,35 € |
| 21.000 | 0,11988 € | 2.517,48 € |
| 30.000 | 0,11873 € | 3.561,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

