Similar
Similar
Similar
Similar

TL084IN | |
|---|---|
DigiKey Part Number | 497-2221-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084IN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TL084IN Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 4 MHz | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Input Bias 20 pA | Supplier Device Package 14-DIP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD704JNZ | Analog Devices Inc. | 118 | AD704JNZ-ND | 15,24000 € | Similar |
| LF347BN/NOPB | Texas Instruments | 442 | 296-38969-5-ND | 2,60000 € | Similar |
| LF347N/NOPB | Texas Instruments | 1.740 | 296-38970-5-ND | 2,60000 € | Similar |
| LF444ACN/NOPB | Texas Instruments | 242 | LF444ACN/NOPB-ND | 3,43000 € | Similar |
| LF444CN/NOPB | Texas Instruments | 6.532 | LF444CN/NOPB-ND | 2,34000 € | Similar |





