Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL082IN | |
|---|---|
DigiKey Part Number | 497-3032-5-ND |
Manufacturer | |
Manufacturer Product Number | TL082IN |
Description | IC OPAMP JFET 2 CIRC 8MINI DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | TL082IN Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 4 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 20 pA | Supplier Device Package 8-Mini DIP |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706JNZ | Analog Devices Inc. | 1.618 | AD706JNZ-ND | 10,47000 € | Similar |
| AD827JNZ | Analog Devices Inc. | 177 | AD827JNZ-ND | 20,15000 € | Similar |
| LF353N/NOPB | Texas Instruments | 3.750 | LF353NNS/NOPB-ND | 1,28000 € | Similar |
| LF412CN/NOPB | Texas Instruments | 4 | LF412CN/NOPB-ND | 1,78000 € | Similar |
| LM4562NA/NOPB | Texas Instruments | 571 | 296-43962-5-ND | 9,41000 € | Similar |





