


AD827JNZ | |
|---|---|
DigiKey Part Number | AD827JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD827JNZ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD827JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 300V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 3.3 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,04000 € | 18,04 € |
| 10 | 12,84200 € | 128,42 € |
| 50 | 10,65620 € | 532,81 € |
| 100 | 10,47240 € | 1.047,24 € |
| Unit Price without VAT: | 18,04000 € |
|---|---|
| Unit Price with VAT: | 21,46760 € |



