TL071ACDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.339
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 437
Unit Price: 6,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: 3,84585 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 8,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,29655 €
Datasheet

Similar


onsemi
In Stock: 1.161
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 5.223
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 1.199
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.795
Unit Price: 1,32583 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 49.953
Unit Price: 0,59000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL071ACDT

DigiKey Part Number
497-19414-2-ND - Tape & Reel (TR)
497-19414-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL071ACDT
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
16V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF356M/NOPBTexas Instruments1.339LF356M/NOPB-ND0,88000 €Similar
LF356MX/NOPBTexas Instruments0LF356MX/NOPBCT-ND0,65000 €Similar
LT1793CS8#PBFAnalog Devices Inc.437LT1793CS8#PBF-ND6,68000 €Similar
LT1793CS8#TRPBFAnalog Devices Inc.2.500505-LT1793CS8#TRPBFTR-ND3,84585 €Similar
LT1793IS8#PBFAnalog Devices Inc.55LT1793IS8#PBF-ND8,97000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,37642 €941,05 €
Manufacturers Standard Package
Unit Price without VAT:0,37642 €
Unit Price with VAT:0,44794 €