Similar
Similar
Similar
Similar
Similar

LT1793IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1793IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1793IS8#TRPBF |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1793IS8#TRPBF Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 4.2mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33071ADR2G | onsemi | 1.161 | MC33071ADR2GOSCT-ND | 0,36000 € | Similar |
| MC33071DR2G | onsemi | 5.223 | 488-MC33071DR2GCT-ND | 0,38000 € | Similar |
| MC34071DR2G | onsemi | 1.199 | MC34071DR2GOSCT-ND | 0,35000 € | Similar |
| OPA131U | Texas Instruments | 5 | OPA131U-ND | 5,54000 € | Similar |
| OPA131UA | Texas Instruments | 861 | OPA131UA-ND | 3,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,29655 € | 13.241,38 € |
| Unit Price without VAT: | 5,29655 € |
|---|---|
| Unit Price with VAT: | 6,30289 € |





