TL071ACD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 50.086
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.541
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 5.223
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.301
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 1.224
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,30726 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.839
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.416
Unit Price: 0,63000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL071ACD

DigiKey Part Number
296-26693-5-ND
Manufacturer
Manufacturer Product Number
TL071ACD
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL071ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types