
TJM4558CN | |
|---|---|
DigiKey Part Number | 497-7654-5-ND |
Manufacturer | |
Manufacturer Product Number | TJM4558CN |
Description | IC OPAMP GP 2 CIRCUIT 8MINI DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP |
Datasheet | Datasheet |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 44 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 2.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-Mini DIP |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM4558D | Nisshinbo Micro Devices Inc. | 69.927 | 2129-NJM4558D-ND | 1,29000 € | Similar |
| RC4558IP | Texas Instruments | 1.562 | 296-17460-5-ND | 0,32000 € | Similar |
| RC4558P | Texas Instruments | 3.370 | 296-1414-5-ND | 0,32000 € | Similar |
| TLE2082IP | Rochester Electronics, LLC | 23.435 | 2156-TLE2082IP-ND | 1,35984 € | Similar |



