
STX13003-AP | |
|---|---|
DigiKey Part Number | 497-STX13003-APCT-ND - Cut Tape (CT) 497-STX13003-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX13003-AP |
Description | TRANS NPN 400V 1A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 1.5 W Through Hole TO-92AP |
Datasheet | Datasheet |
EDA/CAD Models | STX13003-AP Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 500mA, 2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 1.5 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-92AP |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUJ100,412 | WeEn Semiconductors | 0 | BUJ100,412-ND | 0,11491 € | Similar |
| BUJ100LR,126 | WeEn Semiconductors | 0 | BUJ100LR,126-ND | 0,05921 € | Similar |
| BUJ100LR,412 | WeEn Semiconductors | 0 | 1740-1265-ND | 0,05921 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51400 € | 5,14 € |
| 100 | 0,33390 € | 33,39 € |
| 500 | 0,25628 € | 128,14 € |
| 1.000 | 0,23127 € | 231,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21022 € | 420,44 € |
| 4.000 | 0,19252 € | 770,08 € |
| 6.000 | 0,18349 € | 1.100,94 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

