BUJ100LR,412 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,09113 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 1 A 2.1 W Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 1 A 2.1 W Through Hole TO-92-3
TO-92-3

BUJ100LR,412

DigiKey Part Number
1740-1265-ND
Manufacturer
Manufacturer Product Number
BUJ100LR,412
Description
TRANS NPN 400V 1A TO-92-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1 A 2.1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 250mA, 750mA
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 400mA, 5V
Power - Max
2.1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,05501 €550,10 €
Unit Price without VAT:0,05501 €
Unit Price with VAT:0,06546 €