Similar

BUJ100LR,126 | |
|---|---|
DigiKey Part Number | BUJ100LR,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BUJ100LR,126 |
Description | TRANS NPN 400V 1A TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1 A 2.1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 250mA, 750mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 400mA, 5V | |
Power - Max | 2.1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05831 € | 583,10 € |
| 20.000 | 0,05331 € | 1.066,20 € |
| 30.000 | 0,05076 € | 1.522,80 € |
| 50.000 | 0,04790 € | 2.395,00 € |
| 70.000 | 0,04621 € | 3.234,70 € |
| 100.000 | 0,04456 € | 4.456,00 € |
| Unit Price without VAT: | 0,05831 € |
|---|---|
| Unit Price with VAT: | 0,06939 € |


