STW32N65M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 6,47000 €
Datasheet

Similar


onsemi
In Stock: 360
Unit Price: 7,81000 €
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: 6,99000 €
Datasheet

Similar


Infineon Technologies
In Stock: 750
Unit Price: 7,34000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 6,52000 €
Datasheet

Similar


Infineon Technologies
In Stock: 62
Unit Price: 4,78000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,87946 €
Datasheet

Similar


Vishay Siliconix
In Stock: 378
Unit Price: 6,16000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,64744 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 7,38000 €
Datasheet
N-Channel 650 V 24A (Tc) 150W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 24A (Tc) 150W (Tc) Through Hole TO-247-3
TO-247-3

STW32N65M5

DigiKey Part Number
497-10999-5-ND
Manufacturer
Manufacturer Product Number
STW32N65M5
Description
MOSFET N-CH 650V 24A TO247-3
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 150W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW32N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3320 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
119mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STW34N65M5STMicroelectronics0497-13123-5-ND6,47000 €Direct
FCH110N65F-F155onsemi360FCH110N65F-F155-ND7,81000 €Similar
FCH150N65F-F155onsemi262FCH150N65F-F155-ND6,99000 €Similar
IPW60R099CPFKSA1Infineon Technologies750448-IPW60R099CPFKSA1-ND7,34000 €Similar
IPW65R110CFDAFKSA1Infineon Technologies0448-IPW65R110CFDAFKSA1-ND6,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes