


IPW65R150CFDAFKSA1 | |
|---|---|
DigiKey Part Number | IPW65R150CFDAFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW65R150CFDAFKSA1 |
Description | MOSFET N-CH 650V 22.4A TO247-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPW65R150CFDAFKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 100 V |
Packaging Tube | Power Dissipation (Max) 195.3W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 9.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 900µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 30 | 3,13100 € | 93,93 € |
| 120 | 2,59183 € | 311,02 € |
| 510 | 2,19647 € | 1.120,20 € |
| 1.020 | 2,05222 € | 2.093,26 € |
| 2.010 | 1,93336 € | 3.886,05 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |



