Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TK28N65W,S1F | |
|---|---|
DigiKey Part Number | TK28N65WS1F-ND |
Manufacturer | |
Manufacturer Product Number | TK28N65W,S1F |
Description | MOSFET N-CH 650V 27.6A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 27.6A (Ta) 230W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TK28N65W,S1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 13.8A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 30 | 3,95000 € | 118,50 € |
| 120 | 3,32475 € | 398,97 € |
| 510 | 3,01539 € | 1.537,85 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |












