Similar
Similar
Similar
Similar
Similar
Similar



STW23NM60N | |
|---|---|
DigiKey Part Number | 497-7621-5-ND |
Manufacturer | |
Manufacturer Product Number | STW23NM60N |
Description | MOSFET N-CH 600V 19A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 19A (Tc) 150W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2050 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 180mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCH170N60 | onsemi | 182 | FCH170N60-ND | 5,61000 € | Similar |
| IPW60R160P6FKSA1 | Infineon Technologies | 74 | IPW60R160P6FKSA1-ND | 4,02000 € | Similar |
| IXFR48N60Q3 | IXYS | 0 | IXFR48N60Q3-ND | 24,20347 € | Similar |
| R6024KNZ1C9 | Rohm Semiconductor | 1 | R6024KNZ1C9-ND | 3,73000 € | Similar |
| SIHG22N60E-E3 | Vishay Siliconix | 500 | SIHG22N60E-E3-ND | 4,85000 € | Similar |







