
SIHW23N60E-GE3 | |
---|---|
DigiKey Part Number | SIHW23N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHW23N60E-GE3 |
Description | MOSFET N-CH 600V 23A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 227W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | SIHW23N60E-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 158mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2418 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 227W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,06928 € | 1.034,64 € |
Unit Price without VAT: | 2,06928 € |
---|---|
Unit Price with VAT: | 2,46244 € |