Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 600 V 36A (Tc) 624W (Tc) Through Hole TO-247 [B] N-Channel 600 V 36A (Tc) 624W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT34M60B | |
|---|---|
DigiKey Part Number | APT34M60B-ND |
Manufacturer | |
Manufacturer Product Number | APT34M60B |
Description | MOSFET N-CH 600V 36A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tc) 624W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6640 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 624W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-247 [B] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH36N60P | IXYS | 510 | IXFH36N60P-ND | 13,54000 € | Direct |
| AOK20S60L | Alpha & Omega Semiconductor Inc. | 0 | 785-1533-5-ND | 0,00000 € | Similar |
| FCH150N65F-F155 | onsemi | 262 | FCH150N65F-F155-ND | 6,99000 € | Similar |
| FCH165N60E | onsemi | 93 | FCH165N60EOS-ND | 6,20000 € | Similar |
| FCH170N60 | onsemi | 182 | FCH170N60-ND | 5,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,75680 € | 487,84 € |
| Unit Price without VAT: | 9,75680 € |
|---|---|
| Unit Price with VAT: | 11,61059 € |










