AOK20S60L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,49400 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,91520 €
Datasheet

Similar


onsemi
In Stock: 382
Unit Price: 6,77000 €
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: 6,07000 €
Datasheet

Similar


onsemi
In Stock: 186
Unit Price: 3,73000 €
Datasheet

Similar


onsemi
In Stock: 381
Unit Price: 6,22000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20
Unit Price: 4,14000 €
Datasheet

Similar


Infineon Technologies
In Stock: 713
Unit Price: 3,77000 €
Datasheet

Similar


IXYS
In Stock: 5.065
Unit Price: 6,68000 €
Datasheet

Similar


IXYS
In Stock: 693
Unit Price: 11,54000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,01000 €
Datasheet

Similar


IXYS
In Stock: 534
Unit Price: 9,91000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,25307 €
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: 24,79000 €
Datasheet
N-Channel 600 V 20A (Tc) 266W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK20S60L

DigiKey Part Number
785-1533-5-ND
Manufacturer
Manufacturer Product Number
AOK20S60L
Description
MOSFET N-CH 600V 20A TO247
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 266W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
199mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1038 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
266W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes