Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STW23N85K5 | |
|---|---|
DigiKey Part Number | 497-14581-5-ND |
Manufacturer | |
Manufacturer Product Number | STW23N85K5 |
Description | MOSFET N-CH 850V 19A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 850 V 19A (Tc) 250W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW23N85K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 850 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 275mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH30N85X | IXYS | 277 | IXFH30N85X-ND | 14,51000 € | Similar |
| IXFH32N100X | IXYS | 671 | IXFH32N100X-ND | 23,81000 € | Similar |
| IXFK26N90 | IXYS | 0 | IXFK26N90-ND | 12,03880 € | Similar |
| IXFK40N90P | IXYS | 18 | IXFK40N90P-ND | 29,90000 € | Similar |
| IXFL39N90 | IXYS | 0 | IXFL39N90-ND | 15,61720 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 30 | 3,99900 € | 119,97 € |
| 120 | 3,35783 € | 402,94 € |
| 510 | 2,88802 € | 1.472,89 € |
| 1.020 | 2,72477 € | 2.779,27 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |








