N-Channel 800 V 24A (Tc) 500W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR32N80Q3

DigiKey Part Number
IXFR32N80Q3-ND
Manufacturer
Manufacturer Product Number
IXFR32N80Q3
Description
MOSFET N-CH 800V 24A ISOPLUS247
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 24A (Tc) 500W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
6.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6940 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS247™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,74000 €31,74 €
3020,92467 €627,74 €
12019,34842 €2.321,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,74000 €
Unit Price with VAT:37,77060 €