N-Channel 850 V 30A (Tc) 695W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFH30N85X

DigiKey Part Number
IXFH30N85X-ND
Manufacturer
Manufacturer Product Number
IXFH30N85X
Description
MOSFET N-CH 850V 30A TO247AD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 850 V 30A (Tc) 695W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2460 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
695W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
850 V
Supplier Device Package
TO-247 (IXTH)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
220mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,51000 €14,51 €
308,93867 €268,16 €
1207,71858 €926,23 €
5107,18537 €3.664,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,51000 €
Unit Price with VAT:17,26690 €