STW13N60M2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 74
Unit Price: 5,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,18418 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,51000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,54367 €
Datasheet

Similar


IXYS
In Stock: 715
Unit Price: 6,54000 €
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: 11,26000 €
Datasheet

Similar


IXYS
In Stock: 277
Unit Price: 29,66000 €
Datasheet

Similar


IXYS
In Stock: 295
Unit Price: 23,63000 €
Datasheet

Similar


IXYS
In Stock: 274
Unit Price: 5,27000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,58353 €
Datasheet

Similar


IXYS
In Stock: 102
Unit Price: 7,21000 €
Datasheet
N-Channel 600 V 11A (Tc) 110W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW13N60M2

DigiKey Part Number
497-15012-5-ND
Manufacturer
Manufacturer Product Number
STW13N60M2
Description
MOSFET N-CH 600V 11A TO247
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 110W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW13N60M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes