Diode 600 V 5A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 5A Surface Mount D2PAK
D²PAK

STTH5R06GY-TR

DigiKey Part Number
497-12357-2-ND - Tape & Reel (TR)
497-12357-1-ND - Cut Tape (CT)
497-12357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH5R06GY-TR
Description
DIODE STANDARD 600V 5A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH5R06GY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,05000 €10,50 €
1000,72690 €72,69 €
5000,65082 €325,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45025 €450,25 €
2.0000,43287 €865,74 €
3.0000,42447 €1.273,41 €
5.0000,39287 €1.964,35 €
7.0000,38254 €2.677,78 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €