Diode 600 V 4A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXA04B600

DigiKey Part Number
596-LXA04B600TR-ND - Tape & Reel (TR)
596-LXA04B600CT-ND - Cut Tape (CT)
596-LXA04B600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXA04B600
Description
DIODE STANDARD 600V 4A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
18.5 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.96 V @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
1000,45040 €45,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,45045 €360,36 €
1.6000,38246 €611,94 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €