Diode 600 V Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURB560

DigiKey Part Number
1655-SDURB560TR-ND - Tape & Reel (TR)
1655-SDURB560CT-ND - Cut Tape (CT)
1655-SDURB560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURB560
Description
DIODE STANDARD 600V D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55000 €5,50 €
1000,35780 €35,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,23756 €190,05 €
1.6000,21563 €345,01 €
2.4000,20444 €490,66 €
4.0000,19761 €790,44 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €