
STTH5L06RL | |
|---|---|
DigiKey Part Number | 497-5231-2-ND - Tape & Reel (TR) 497-5231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH5L06RL |
Description | DIODE STANDARD 600V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH5L06RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH5L06B-TR | STMicroelectronics | 20.053 | 497-3248-1-ND | 0,82000 € | MFR Recommended |
| STTH5L06 | STMicroelectronics | 3.434 | 497-12689-1-ND | 0,71000 € | Parametric Equivalent |
| STTH5L06RL | STMicroelectronics | 1.399 | 497-5231-1-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,28960 € | 28,96 € |
| 500 | 0,22100 € | 110,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |






