
STTH5L06B-TR | |
|---|---|
DigiKey Part Number | 497-3248-2-ND - Tape & Reel (TR) 497-3248-1-ND - Cut Tape (CT) 497-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH5L06B-TR |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH5L06B-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,32780 € | 32,78 € |
| 500 | 0,25138 € | 125,69 € |
| 1.000 | 0,22674 € | 226,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20005 € | 500,12 € |
| 5.000 | 0,18354 € | 917,70 € |
| 7.500 | 0,17513 € | 1.313,48 € |
| 12.500 | 0,16568 € | 2.071,00 € |
| 17.500 | 0,16008 € | 2.801,40 € |
| 25.000 | 0,15464 € | 3.866,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |






