VS-KBPC810 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 176
Unit Price: 5,86000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole D-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-KBPC810

DigiKey Part Number
KBPC810-ND
Manufacturer
Manufacturer Product Number
VS-KBPC810
Description
BRIDGE RECT 1PHASE 1KV 8A D-72
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole D-72
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
8 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Series
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, D-72
Technology
Standard
Supplier Device Package
D-72
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-KBPC810PBFVishay General Semiconductor - Diodes Division176VS-KBPC810PBF-ND5,86000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,86000 €5,86 €
103,93900 €39,39 €
1002,85000 €285,00 €
5002,38564 €1.192,82 €
1.0002,23660 €2.236,60 €
2.0002,16013 €4.320,26 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €