Direct
Similar

STTH30R04WY | |
|---|---|
DigiKey Part Number | 497-14178-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH30R04WY |
Description | DIODE STANDARD 400V 30A DO247 |
Customer Reference | |
Detailed Description | Diode 400 V 30A Through Hole DO-247 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 400 V |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package DO-247 |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 30 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH30R04W | STMicroelectronics | 308 | 497-7596-5-ND | 2,92000 € | Direct |
| DPG30I400HA | IXYS | 0 | DPG30I400HA-ND | 5,05000 € | Similar |
| SDUR3040W | SMC Diode Solutions | 866 | 1655-1186-ND | 2,53000 € | Similar |




