
SDUR3040W | |
|---|---|
DigiKey Part Number | 1655-1186-ND |
Manufacturer | |
Manufacturer Product Number | SDUR3040W |
Description | DIODE STANDARD 400V 30A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 30A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.41 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 25 | 1,41680 € | 35,42 € |
| 100 | 1,14060 € | 114,06 € |
| 500 | 0,91920 € | 459,60 € |
| 1.000 | 0,84802 € | 848,02 € |
| 2.000 | 0,78818 € | 1.576,36 € |
| 5.000 | 0,72347 € | 3.617,35 € |
| 10.000 | 0,70386 € | 7.038,60 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

