Diode 400 V 30A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG30I400HA

DigiKey Part Number
DPG30I400HA-ND
Manufacturer
Manufacturer Product Number
DPG30I400HA
Description
DIODE STANDARD 400V 30A TO247
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 400 V 30A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Packaging
Tube
Capacitance @ Vr, F
32pF @ 200V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
TO-247
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.41 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,05000 €5,05 €
302,84233 €85,27 €
1202,35700 €282,84 €
5102,00116 €1.020,59 €
1.0201,87133 €1.908,76 €
2.0101,76715 €3.551,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,05000 €
Unit Price with VAT:6,00950 €