Similar
Similar

STTH3002W | |
|---|---|
DigiKey Part Number | 497-7592-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH3002W |
Description | DIODE STANDARD 200V 30A DO247 |
Customer Reference | |
Detailed Description | Diode 200 V 30A Through Hole DO-247 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-247 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D20BG | Microchip Technology | 437 | APT30D20BG-ND | 2,51000 € | Similar |
| DSEI60-02A | IXYS | 1.113 | DSEI60-02A-ND | 7,05000 € | Similar |
| SDUR3020W | SMC Diode Solutions | 2.240 | 1655-1184-ND | 2,53000 € | Similar |




