
SDUR3020W | |
|---|---|
DigiKey Part Number | 1655-1184-ND |
Manufacturer | |
Manufacturer Product Number | SDUR3020W |
Description | DIODE STANDARD 200V 30A TO247AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 25 | 1,41800 € | 35,45 € |
| 100 | 1,14170 € | 114,17 € |
| 500 | 0,92002 € | 460,01 € |
| 1.000 | 0,84879 € | 848,79 € |
| 2.000 | 0,78891 € | 1.577,82 € |
| 5.000 | 0,72415 € | 3.620,75 € |
| 10.000 | 0,70462 € | 7.046,20 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |






