![Diode 200 V 30A Through Hole TO-247 [B] Diode 200 V 30A Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/100/952/460/278_TO-247-2_sml.jpg)
APT30D20BG | |
|---|---|
DigiKey Part Number | APT30D20BG-ND |
Manufacturer | |
Manufacturer Product Number | APT30D20BG |
Description | DIODE STD 200V 30A TO247 [B] |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 24 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 100 | 2,05040 € | 205,04 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

