Similar
Similar
Similar
Similar
Similar
Similar
Similar

STTH16BC065CT | |
|---|---|
DigiKey Part Number | 497-11090-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH16BC065CT |
Description | DIODE ARRAY GP 650V 16A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH16BC065CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 3.2 V @ 8 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 40 ns |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Standard | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 650 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH16L06CT | STMicroelectronics | 2.850 | 497-3818-5-ND | 1,97000 € | Similar |
| DHG10C600PB | IXYS | 62 | DHG10C600PB-ND | 9,14000 € | Similar |
| DSEC16-06A | IXYS | 100 | DSEC16-06A-ND | 4,08000 € | Similar |
| IDP30C65D2XKSA1 | Infineon Technologies | 1 | IDP30C65D2XKSA1-ND | 2,73000 € | Similar |
| LXA08T600C | Power Integrations | 0 | 596-1370-5-ND | 0,61516 € | Similar |






