Similar
Similar

LXA12T600C | |
|---|---|
DigiKey Part Number | 596-1360-5-ND |
Manufacturer | |
Manufacturer Product Number | LXA12T600C |
Description | DIODE ARR SCHOTT 600V 6A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 6A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.94 V @ 6 A |
Manufacturer Power Integrations | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 23 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 600 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEC29-06AC | IXYS | 0 | DSEC29-06AC-ND | 9,55000 € | Similar |
| DSEC59-06BC | IXYS | 0 | DSEC59-06BC-ND | 7,00880 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82457 € | 4.122,85 € |
| Unit Price without VAT: | 0,82457 € |
|---|---|
| Unit Price with VAT: | 0,98124 € |


