
IDP30C65D2XKSA1 | |
|---|---|
DigiKey Part Number | IDP30C65D2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP30C65D2XKSA1 |
Description | DIODE ARRAY GP 650V 15A TO220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDP30C65D2XKSA1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 2.2 V @ 15 A |
Manufacturer Infineon Technologies | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 31 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

