


STSPIN240 | |
|---|---|
DigiKey Part Number | 497-16604-2-ND - Tape & Reel (TR) 497-16604-1-ND - Cut Tape (CT) 497-16604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN240 |
Description | IC HALF BRIDGE DRV 1.3A 16VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN240 Models |
Category | Rds On (Typ) 400mOhm LS + HS |
Manufacturer STMicroelectronics | Current - Output / Channel 1.3A |
Series | Voltage - Supply 0V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 1.8V ~ 10V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (4) | Fault Protection Current Limiting, Over Temperature, Short Circuit |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface PWM | Package / Case 16-VFQFN Exposed Pad |
Load Type Inductive | Supplier Device Package 16-VFQFPN (3x3) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44500 € | 14,45 € |
| 25 | 1,31880 € | 32,97 € |
| 100 | 1,17920 € | 117,92 € |
| 250 | 1,11264 € | 278,16 € |
| 500 | 1,07898 € | 539,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,99004 € | 3.960,16 € |
| 8.000 | 0,97164 € | 7.773,12 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |





