
MAX7036GTP+ | |
|---|---|
DigiKey Part Number | MAX7036GTP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7036GTP+ |
Description | RF RX ASK/OOK 300-450MHZ 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 300MHz ~ 450MHz -109dBm 66kbps PCB, Surface Mount 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7036GTP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 300MHz ~ 450MHz | |
Sensitivity | -109dBm | |
Data Rate (Max) | 66kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | Remote Control, RKE, Security Systems | |
Current - Receiving | 5.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,07100 € | 20,71 € |
| 60 | 1,85483 € | 111,29 € |
| 120 | 1,77942 € | 213,53 € |
| 300 | 1,68633 € | 505,90 € |
| 540 | 1,63031 € | 880,37 € |
| 1.020 | 1,57278 € | 1.604,24 € |
| 5.040 | 1,44138 € | 7.264,56 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

